245103-02-06.00

Heilind Number:AMR245103-02-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245103-02-06.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Right Angle Plug RG-174 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245103-02-06.00
Overall Length:6 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245103-02-06.00

Detailed Description

Efficiently connect BNC and SMB devices with this coaxial cable assembly. Featuring a BNC Straight Plug on one end and an SMB Right Angle Plug on the other, it ensures secure and reliable connections. With an RG-174 cable type and 50 Ohm impedance, it's suitable for various applications requiring high-frequency signal transmission. The 6-inch length provides flexibility in setup without compromising signal integrity. Whether in telecommunications, broadcasting, or testing environments, this cable assembly guarantees optimal performance. Upgrade your connectivity solutions with this essential component.