| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245103-02-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | BNC |
| Connector End 2: | SMB |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | BNC to SMB 50 Ohm |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR245103-02-12.00 |
245103-02-12.00
| Heilind Number: | AMR245103-02-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245103-02-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and SMB devices with this coaxial cable assembly, featuring a BNC straight plug on one end and an SMB right angle plug on the other. Measuring 12 inches in length, it's ideal for various setups requiring a 50 ohm impedance. Constructed with RG-174 cable, it ensures reliable signal transmission. Whether for professional installations or DIY projects, this cable assembly offers a convenient solution for your connectivity needs.

