245103-02-72.00

Heilind Number:AMR245103-02-72.00
Manufacturer:Amphenol RF
Manufacturer Number:245103-02-72.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Right Angle Plug RG-174 72 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245103-02-72.00
Overall Length:72 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245103-02-72.00

Detailed Description

Enhance your connectivity with this premium cable assembly, featuring a BNC Straight Plug on one end and an SMB Right Angle Plug on the other. Measuring a generous 72 inches in length, this RG-174 coaxial cable offers optimal signal transmission for seamless data transfer. With a 50 Ohm impedance and high-quality construction, it ensures reliable performance in diverse applications. Whether you're in need of secure wire management or seeking to streamline your cable assemblies, this versatile product is a must-have in any tech arsenal. Experience seamless connectivity like never before with this essential component.