245103-05-06.00

Heilind Number:AMR245103-05-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245103-05-06.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to Mini-SMB Right Angle Plug RG-179 6 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245103-05-06.00
Overall Length:6 in
Connector End 1:BNC
Connector End 2:Mini-SMB
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:BNC to Mini-SMB 75 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245103-05-06.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly, featuring a BNC Straight Plug to Mini-SMB Right Angle Plug configuration. Measuring 6 inches in length, it is meticulously crafted for optimal signal transmission, ideal for applications requiring 75 Ohm impedance. The RG-179 cable type ensures reliable performance, while the precision-engineered connectors, a BNC at one end and a Mini-SMB at the other, guarantee a secure and efficient connection. Perfect for wire management and various electronic setups, this assembly is a must-have for seamless data transfer in professional and industrial environments.