245103-05-18.00

Heilind Number:AMR245103-05-18.00
Manufacturer:Amphenol RF
Manufacturer Number:245103-05-18.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to Mini-SMB Right Angle Plug RG-179 18 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245103-05-18.00
Overall Length:18 in
Connector End 1:BNC
Connector End 2:Mini-SMB
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:BNC to Mini-SMB 75 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245103-05-18.00

Detailed Description

Enhance your cable connections with this high-quality BNC Straight Plug to Mini-SMB Right Angle Plug RG-179 18-inch Cable Assembly. Designed for optimal performance, this 75 Ohm impedance cable boasts a durable RG-179 construction, ensuring reliable signal transmission. With a BNC connector on one end and a Mini-SMB connector on the other, it offers versatility for various applications. The straight plug and right angle plug design further enhances flexibility in setup. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Perfect for professionals in need of efficient and dependable coaxial cable assemblies.