| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245103-05-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | BNC |
| Connector End 2: | Mini-SMB |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | BNC to Mini-SMB 75 Ohm |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR245103-05-36.00 |
245103-05-36.00
| Heilind Number: | AMR245103-05-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245103-05-36.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and Mini-SMB devices with this straight plug to right angle plug cable assembly. Measuring 36 inches in length, it's ideal for various setups, ensuring a secure and efficient connection. The RG-179 cable type and 75 Ohm impedance guarantee reliable signal transmission. Perfect for wire management in professional or DIY projects, this coaxial cable assembly is a versatile and essential component for your toolkit.

