245106-02-03.00

Heilind Number:AMR245106-02-03.00
Manufacturer:Amphenol RF
Manufacturer Number:245106-02-03.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 3 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245106-02-03.00
Overall Length:3 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245106-02-03.00

Detailed Description

Enhance your connectivity with this versatile cable assembly, featuring an MMCX Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other. With a 3-inch length and RG-174 cable type, it offers seamless signal transmission for your 50 Ohm systems. The right angle plug and straight bulkhead jack ensure a secure and space-efficient connection, ideal for various applications. Trust in the quality and reliability of this meticulously crafted coaxial cable assembly to meet your connectivity needs with precision.