245106-02-24.00

Heilind Number:AMR245106-02-24.00
Manufacturer:Amphenol RF
Manufacturer Number:245106-02-24.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245106-02-24.00
Overall Length:24 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245106-02-24.00

Detailed Description

Ensure seamless connectivity with our MMCX Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Designed for precision and reliability, this 24-inch cable features RG-174 construction with a 50 Ohm impedance, making it ideal for high-frequency applications. The MMCX and SMA connectors at each end offer secure and efficient connections, with a right-angle plug on one end and a straight bulkhead jack on the other. Perfect for wire management and coaxial cable assemblies, this product guarantees optimal performance in any setup. Upgrade your connectivity solutions with this essential component.