| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245106-02-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245106-02-M0.25 |
245106-02-M0.25
| Heilind Number: | AMR245106-02-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245106-02-M0.25 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect your devices with this high-quality cable assembly. Featuring an MMCX Right Angle Plug on one end and an SMA Straight Bulkhead Jack on the other, it ensures a secure and reliable connection. The 250mm length allows for flexibility in setup, while the RG-174 cable type guarantees optimal signal transmission. With a 50 Ohm impedance, this cable assembly is perfect for demanding applications. Whether you're in need of efficient wire management or reliable coaxial connections, this assembly is a versatile solution that meets your needs.

