| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245106-02-M0.50 |
| Overall Length: | 19.69 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245106-02-M0.50 |
245106-02-M0.50
| Heilind Number: | AMR245106-02-M0.50 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245106-02-M0.50 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our MMCX Right Angle Plug to SMA Straight Bulkhead Jack Coaxial Cable Assembly. Featuring a 500mm length of durable RG-174 cable, this high-quality assembly ensures optimal signal transmission with its 50 Ohm impedance. The MMCX and SMA connectors offer a secure fit, with a right angle plug on one end and a straight bulkhead jack on the other, making it ideal for various applications. Trust in the reliability of this cable assembly for your wire management needs.

