| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245106-02-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245106-02-M0.75 |
245106-02-M0.75
| Heilind Number: | AMR245106-02-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245106-02-M0.75 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our MMCX Right Angle Plug to SMA Straight Bulkhead Jack cable assembly. This high-quality coaxial cable features a 750mm RG-174 wire, ensuring optimal signal transmission with its 50 Ohm impedance. Ideal for various applications, the cable boasts an overall length of 29.53 inches, offering flexibility and convenience in setup. The MMCX and SMA connectors guarantee secure and stable connections, with a right-angle plug and straight bulkhead jack design for easy integration. Perfect for wire management, this cable assembly is a reliable solution for your connectivity needs.

