| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245106-02-M2.00 |
| Overall Length: | 78.74 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245106-02-M2.00 |
245106-02-M2.00
| Heilind Number: | AMR245106-02-M2.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245106-02-M2.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our MMCX Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. Featuring a durable RG-174 cable with a length of 2 meters, this high-quality assembly ensures reliable signal transmission. The MMCX and SMA connectors offer a secure and stable connection, with a 50-ohm impedance for optimal performance. Perfect for wire management in various applications, our Coaxial Cable Assembly is a must-have for any setup requiring precise and efficient connectivity.

