| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245107-02-03.00 |
| Overall Length: | 3 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245107-02-03.00 |
245107-02-03.00
| Heilind Number: | AMR245107-02-03.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245107-02-03.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with our MMCX Straight Plug to SMA Straight Bulkhead Jack Cable Assembly. This high-quality RG-174 coaxial cable boasts a 3-inch length, perfect for various setups. With MMCX and SMA connectors on each end, it ensures a secure and reliable connection. The 50-ohm impedance and durable construction make it ideal for efficient signal transmission. Whether for wire management or specific cable assembly needs, this product guarantees performance and versatility in any setup.

