| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245107-02-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245107-02-06.00 |
245107-02-06.00
| Heilind Number: | AMR245107-02-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245107-02-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your devices with our MMCX to SMA cable assembly, featuring a straight plug on one end and a bulkhead jack on the other. With a 6-inch length and RG-174 cable type, this assembly ensures reliable signal transmission with its 50-ohm impedance. Perfect for wire management in various applications, it offers seamless connectivity for your coaxial cable needs. Upgrade your setup with this high-quality and durable solution.

