245107-02-12.00

Heilind Number:AMR245107-02-12.00
Manufacturer:Amphenol RF
Manufacturer Number:245107-02-12.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-174 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245107-02-12.00
Overall Length:12 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245107-02-12.00

Detailed Description

Enhance connectivity with this high-quality cable assembly featuring an MMCX straight plug to SMA straight bulkhead jack configuration. Ideal for efficient signal transmission, the 12-inch RG-174 cable ensures optimal performance with its 50 ohm impedance. Crafted for durability, this cable assembly is RoHS compliant, meeting environmental standards while offering seamless integration in various applications. Perfect for wire management, it is a reliable solution for your coaxial cable assembly needs.