245107-02-24.00

Heilind Number:AMR245107-02-24.00
Manufacturer:Amphenol RF
Manufacturer Number:245107-02-24.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245107-02-24.00
Overall Length:24 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245107-02-24.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an MMCX Straight Plug to SMA Straight Bulkhead Jack configuration perfect for seamless signal transmission. Measuring 24 inches in length, it offers flexibility in positioning your devices while maintaining a secure and stable connection. With an impedance of 50 ohms and RG-174 cable type, this assembly ensures reliable performance for your coaxial cable needs. The MMCX to SMA design, with Straight Plug and Straight Bulkhead Jack connectors, guarantees compatibility with a wide range of devices. Upgrade your wire management setup with this essential component, ideal for various applications in both professional and personal settings. Non-RoHS compliant.