245110-08-03.00

Heilind Number:AMR245110-08-03.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-03.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 3 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-03.00
Overall Length:3 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-03.00

Detailed Description

Easily connect devices with our MMCX Straight Plug to SMA Straight Bulkhead Jack Cable Assembly. Measuring 3 inches in length and designed for optimal signal transmission, this high-quality RG-178 cable boasts a 50-ohm impedance, making it ideal for various applications. The MMCX and SMA connectors ensure secure and reliable connections, while the straight plug and bulkhead jack styles offer versatility in installation. Perfect for wire management and coaxial cable assemblies, this cable is a must-have for professionals in need of seamless connectivity solutions.