245110-08-06.00

Heilind Number:AMR245110-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-06.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-06.00
Overall Length:6 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-06.00

Detailed Description

Enhance connectivity with our MMCX Straight Plug to SMA Straight Bulkhead Jack Cable Assembly. Measuring 6 inches in length and featuring RG-178 cable, this high-quality assembly ensures reliable signal transmission in a 50 Ohm impedance environment. The MMCX and SMA connectors, with straight plug and straight bulkhead jack styles respectively, offer seamless integration into your setup. Ideal for wire management and coaxial applications, this assembly guarantees efficient and secure connections in various industries. Trust in its durability and performance for all your connectivity needs.