245110-08-12.00

Heilind Number:AMR245110-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-12.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-12.00
Overall Length:12 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-12.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an MMCX straight plug to SMA straight bulkhead jack connection. Measuring 12 inches in length and boasting a 50 ohm impedance, it ensures reliable signal transmission. Crafted from durable RG-178 cable, it offers excellent performance for various applications. The MMCX to SMA configuration, with straight plug and bulkhead jack styles, guarantees a secure and stable connection. Perfect for wire management and coaxial setups, this assembly is a versatile and essential component in any setup. Upgrade your system with this premium cable assembly for seamless connectivity.