245110-08-18.00

Heilind Number:AMR245110-08-18.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-18.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-18.00
Overall Length:18 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-18.00

Detailed Description

Connect seamlessly with our MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 Cable Assembly, offering reliable signal transmission over an 18-inch length. Featuring a 50 ohm impedance and RG 178 cable type, this assembly is designed for optimal performance in a variety of applications. The MMCX and SMA connectors ensure a secure and stable connection, with straight plug and straight bulkhead jack styles for versatile installation. Perfect for wire management and coaxial cable assemblies, this high-quality component guarantees efficient and uninterrupted connectivity.