| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245110-08-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | MMCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245110-08-24.00 |
245110-08-24.00
| Heilind Number: | AMR245110-08-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245110-08-24.00 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with this high-quality cable assembly, featuring an MMCX Straight Plug on one end and an SMA Straight Bulkhead Jack on the other. With an RG-178 cable type and a 24-inch length, it's perfect for various applications requiring a 50 Ohm impedance. The durable construction and precise connectors guarantee reliable performance, making it an essential component in your wire management setup. Upgrade your coaxial cable assemblies with this versatile and efficient solution.

