245110-08-48.00

Heilind Number:AMR245110-08-48.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-48.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-48.00
Overall Length:48 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-48.00

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring an MMCX Straight Plug to SMA Straight Bulkhead Jack connection. Measuring 48 inches in length, it offers versatility for various setups. The RG-178 cable type ensures reliable signal transmission with a 50 Ohm impedance, making it suitable for demanding applications. Designed for efficiency, this assembly is a perfect choice for seamless integration into your system. Explore the possibilities with this essential component in your wire management arsenal.