245110-08-M0.25

Heilind Number:AMR245110-08-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M0.25
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M0.25
Overall Length:9.84 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M0.25

Detailed Description

Enhance connectivity with our high-quality MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 Cable Assembly. Boasting a 250mm length and 50 Ohm impedance, this durable RG 178 coaxial cable ensures optimal signal transmission. Its MMCX and SMA connectors feature straight plug and straight bulkhead jack styles respectively, offering versatility for various applications. Perfect for wire management, this assembly guarantees reliable performance in demanding environments. Explore our range of products for seamless connectivity solutions.