245110-08-M0.50

Heilind Number:AMR245110-08-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M0.50
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M0.50
Overall Length:19.69 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M0.50

Detailed Description

Enhance connectivity with our MMCX Straight Plug to SMA Straight Bulkhead Jack Cable Assembly. Crafted with precision and durability in mind, this RG-178 cable boasts a length of 500mm, catering to various connection needs. Featuring a 50 Ohm impedance, it ensures optimal signal transmission. The MMCX and SMA connectors offer versatile compatibility, while the straight plug and straight bulkhead jack styles guarantee a secure fit. Perfect for wire management and coaxial applications, this assembly is a reliable solution for your connectivity requirements.