245110-08-M0.75

Heilind Number:AMR245110-08-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M0.75
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M0.75
Overall Length:29.53 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M0.75

Detailed Description

Enhance connectivity with our MMCX Straight Plug to SMA Straight Bulkhead Jack Cable. Measuring 750mm in length, this RG-178 50 Ohm cable ensures optimal signal transmission. Featuring MMCX and SMA connectors at either end, it offers versatile compatibility. The straight plug and bulkhead jack styles provide secure connections in various setups. Ideal for wire management and cable assemblies, this coaxial cable assembly guarantees reliable performance in diverse applications. Upgrade your connectivity solutions with this high-quality cable.