245110-08-M1.00

Heilind Number:AMR245110-08-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M1.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M1.00
Overall Length:39.37 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M1.00

Detailed Description

Connect seamlessly with our MMCX straight plug to SMA straight bulkhead jack cable assembly, meticulously crafted for optimal performance. With an RG-178 cable type and 1 meter length, this 50 ohm impedance cable ensures reliable signal transmission in your setup. The straight plug MMCX connector end effortlessly interfaces with SMA straight bulkhead jack, offering a secure and stable connection. Perfect for wire management in various applications, this coaxial cable assembly guarantees efficient data transfer over its 39.37-inch length. Upgrade your connectivity with this high-quality solution in our diverse range of products.