245110-08-M2.00

Heilind Number:AMR245110-08-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M2.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M2.00
Overall Length:78.74 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M2.00

Detailed Description

Enhance signal transmission with our MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 Cable Assembly. Measuring at 78.74 inches in length, this high-quality coaxial cable boasts a 50-ohm impedance for optimal performance. The MMCX and SMA connectors offer a secure and reliable fit, perfect for a variety of applications. Crafted with RG 178 cable, this assembly ensures durability and longevity, making it a valuable addition to your wire management setup. Upgrade your connectivity with ease and precision.