245110-08-M4.00

Heilind Number:AMR245110-08-M4.00
Manufacturer:Amphenol RF
Manufacturer Number:245110-08-M4.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245110-08-M4.00
Overall Length:157.48 in
Connector End 1:MMCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245110-08-M4.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an MMCX straight plug to SMA straight bulkhead jack connection. With a durable RG-178 cable boasting a 4-meter length, this assembly ensures reliable signal transmission in any setup. The 50-ohm impedance and meticulously crafted connectors guarantee optimal performance, while the sleek design with straight plug and bulkhead jack styles offers seamless integration. Ideal for various applications, this cable assembly is a must-have for efficient wire management and smooth data transfer in your projects.