245120-19-72.00

Heilind Number:AMR245120-19-72.00
Manufacturer:Amphenol RF
Manufacturer Number:245120-19-72.00
ECAD Model:
3D Model

Description:

N-Type Straight Plug to SMA Right Angle Plug RG-58 72 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245120-19-72.00
Overall Length:72 in
Connector End 1:N-Type
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:N-Type to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245120-19-72.00

Detailed Description

Enhance your connectivity with this high-quality N-Type Straight Plug to SMA Right Angle Plug RG-58 Cable Assembly. Measuring 72 inches in length, it offers a seamless connection with 50 Ohm impedance for optimal signal transmission. The N-Type and SMA connectors ensure a secure fit, with the RG-58 cable type providing reliable performance. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup. Upgrade your connectivity experience with this essential component.