245130-01-06.00

Heilind Number:AMR245130-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245130-01-06.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to SMA Straight Bulkhead Jack RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245130-01-06.00
Overall Length:6 in
Connector End 1:MCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245130-01-06.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring an MCX Right Angle Plug to SMA Straight Bulkhead Jack connection. Designed for optimal performance, this 6-inch cable boasts a 50 Ohm impedance and is constructed with RG-316 coaxial cable for reliable signal transmission. The MCX to SMA configuration offers versatility for various applications, while the RoHS compliance ensures environmental responsibility. Perfect for wire management and seamless integration, this cable assembly is a must-have for any setup requiring secure and efficient connectivity.