245130-01-12.00

Heilind Number:AMR245130-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:245130-01-12.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to SMA Straight Bulkhead Jack RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245130-01-12.00
Overall Length:12 in
Connector End 1:MCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245130-01-12.00

Detailed Description

Ensure seamless connectivity with our MCX Right Angle Plug to SMA Straight Bulkhead Jack RG-316 Cable Assembly. Measuring 12 inches in length, this high-quality coaxial cable guarantees optimal signal transmission for your electronic devices. With MCX and SMA connectors on either end, it offers versatile compatibility in various setups. The RG 316 cable type, with a 50 Ohm impedance, ensures reliable performance in demanding applications. Whether for wire management or cable assemblies, trust in this product to deliver efficient and secure connectivity solutions.