| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245130-01-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | MCX |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MCX to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245130-01-24.00 |
245130-01-24.00
| Heilind Number: | AMR245130-01-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245130-01-24.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect MCX and SMA components with this high-quality cable assembly. Featuring a right angle MCX plug on one end and a straight bulkhead SMA jack on the other, it offers seamless compatibility for your RF applications. The 24-inch RG-316 cable ensures reliable signal transmission, with a 50 ohm impedance for optimal performance. Ideal for wire management in various setups, this coaxial cable assembly is a versatile and essential component for your connectivity needs.

