245130-01-36.00

Heilind Number:AMR245130-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:245130-01-36.00
ECAD Model:
3D Model

Description:

MCX Right Angle Plug to SMA Straight Bulkhead Jack RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245130-01-36.00
Overall Length:36 in
Connector End 1:MCX
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MCX to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR245130-01-36.00

Detailed Description

Enhance your connectivity with our MCX Right Angle Plug to SMA Straight Bulkhead Jack Cable Assembly. This 36-inch length RG-316 coaxial cable boasts a 50-ohm impedance, ensuring optimal signal transmission. The MCX and SMA connectors at either end offer versatile compatibility, with a right-angle plug and straight bulkhead jack design for convenient installation. Perfect for various applications, this high-quality cable assembly guarantees reliable performance in wire management and data transfer. Upgrade your setup with this essential component for seamless connectivity.