| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252101 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR252101 |
252101
| Heilind Number: | AMR252101 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector boasts a brass construction for optimal performance in a wide temperature range from -65 °C to 165 °C. Its straight orientation and push-on coupling type make installation a breeze, while the nickel finish ensures durability. RoHS compliant and capable of operating up to 6 GHz, it's the perfect solution for your RF coaxial connection needs. Elevate your setup with this essential component.

