| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252107-75 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252107-75 |
252107-75
| Heilind Number: | AMR252107-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252107-75 |
| ECAD Model: |
Description:
RF Connector MCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Solder Plug, designed for seamless integration in 0.085-inch and 0.086-inch conformable RG-405 cables. Engineered for a 75 Ohm impedance, this connector ensures optimal signal transmission in high-frequency applications, with a maximum operating frequency of 6 GHz. Crafted with durable brass and finished in gold, it guarantees reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. The push-on coupling type and straight orientation make installation a breeze, perfect for demanding RF environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your RF setups with this essential component.

