| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252107 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR252107 |
252107
| Heilind Number: | AMR252107 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252107 |
| ECAD Model: |
Description:
RF Connector MCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Easily connect and solder your RF cables with our MCX Straight Plug, designed for seamless integration with 0.085-inch and 0.086-inch conformable RG-405 cables. Constructed with durable brass and featuring a gold body finish, this connector ensures reliable performance even in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it is ideal for high-frequency applications. The straight orientation and push-on coupling type make installation quick and hassle-free. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it guarantees both environmental responsibility and durability. Perfect for a wide range of RF connectivity needs, this MCX connector is a versatile and essential component for any project.

