| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252109-75 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252109-75 |
252109-75
| Heilind Number: | AMR252109-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252109-75 |
| ECAD Model: |
Description:
RF Connector MCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this MCX Right Angle Solder Plug, designed for precision performance. Crafted with a durable brass body and featuring a gold finish, it ensures reliable signal transmission. Suitable for RG-405 75 Ohm cables, it offers seamless integration in your setups. With an operating frequency of up to 6GHz, it's ideal for high-speed data transfer. The solder termination method guarantees secure attachment, while the 75 Ohm impedance provides efficient signal flow. Operating in temperatures ranging from -65°C to 165°C, it's a versatile choice for various environments. Whether for professional or DIY projects, this connector is a must-have for maintaining signal integrity.

