252115

Heilind Number:AMR252115
Manufacturer:Amphenol RF
Manufacturer Number:252115
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252115
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252115

Detailed Description

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, ideal for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted from durable brass with a gold finish, this connector ensures reliable performance in temperatures ranging from -65°C to 165°C. Featuring a Push-On coupling design and operating frequency up to 6 GHz, it's perfect for demanding applications in the field of RF communications. Trust in the quality and compliance of our RoHS-certified product to meet your connectivity needs with precision and efficiency. Elevate your RF Coaxial Connectors setup with this essential component.