| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252117 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252117 |
252117
| Heilind Number: | AMR252117 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252117 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight PCB Jack Surface Mount 50 Ohm connector. Crafted from durable brass with a gold finish, this connector ensures optimal performance in a wide temperature range from -65 °C to 165 °C. Its Beryllium Copper contact material guarantees reliable signal transmission, while the 50 Ω impedance and 6 GHz operating frequency make it suitable for high-speed applications. With a push-on coupling type, this connector offers convenience in assembly. RoHS compliant and boasting a straight orientation, it is a versatile solution for your RF coaxial connection needs.

