252117TR

Heilind Number:AMR252117TR
Manufacturer:Amphenol RF
Manufacturer Number:252117TR
ECAD Model:
3D Model

Description:

RF Connector MCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252117TR
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252117TR

Detailed Description

Enhance your RF connections with our MCX Straight PCB Jack Surface Mount Connector. Designed for optimal performance in high-frequency applications, this connector features a 50 Ohm impedance and a Beryllium Copper contact material for reliable signal transmission. With a wide operating temperature range from -65°C to 165°C, it ensures durability in diverse environments. The brass body with gold finish not only provides excellent conductivity but also offers corrosion resistance. Its straight orientation and push-on coupling type make installation a breeze, perfect for PCB surface mount applications. Upgrade your connectivity solutions with this essential component for seamless RF signal transmission.