| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252118 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR252118 |
252118
| Heilind Number: | AMR252118 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252118 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for optimal performance in RG-316 DB RD-316 applications. Crafted with precision, this 50 Ohm connector ensures reliable signal transmission. Its brass construction guarantees durability, while the nickel finish adds a sleek touch. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. The Push-on coupling type allows for quick and secure connections, making it ideal for various RF setups. RoHS compliant, this plug is a quality choice for your connectivity needs.

