252120

Heilind Number:AMR252120
Manufacturer:Amphenol RF
Manufacturer Number:252120
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252120
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR252120

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. Crafted with high-quality brass contacts, this 50 Ohm plug guarantees reliable performance in temperatures ranging from -65 °C to 165 °C. Its straight orientation and push-on coupling type make installation a breeze, ensuring optimal signal transmission. With a maximum operating frequency of 6 GHz, this plug is perfect for high-speed applications in the telecommunications and electronics industries. RoHS compliant and finished with durable nickel plating, it meets stringent quality standards for your peace of mind. Upgrade your RF setups with this essential component.