252121

Heilind Number:AMR252121
Manufacturer:Amphenol RF
Manufacturer Number:252121
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252121
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252121

Detailed Description

Easily connect your RF devices with our MCX Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. This 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable performance even in demanding environments. With a straight orientation and a push-on coupling type, it offers convenience in installation. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant and offering a maximum operating frequency of 6 GHz, this connector is a dependable choice for your RF connectivity needs.