252123

Heilind Number:AMR252123
Manufacturer:Amphenol RF
Manufacturer Number:252123
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252123
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252123

Detailed Description

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted with precision and durability in mind, this 50 ohm connector features a brass body and gold finish, ensuring optimal performance even in demanding environments. With a wide operating temperature range of -65°C to 165°C, it offers reliability in extreme conditions. The push-on coupling type and right-angle orientation make installations easy and space-efficient. RoHS compliant and boasting a maximum operating frequency of 6GHz, this connector is a versatile and high-performance solution for your RF applications. Upgrade your connectivity today.