| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252124 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Press-Fit |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252124 |
252124
| Heilind Number: | AMR252124 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252124 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MCX Straight Receptacle Jack. Featuring a durable Brass body with a sleek Gold finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its Round Post Press-Fit termination method and Beryllium Copper contact material guarantee secure and efficient connections, while the 50 Ohm impedance and 6 GHz operating frequency make it ideal for high-frequency applications. With RoHS compliance and a Push-on coupling type, it's both environmentally friendly and easy to install. Upgrade your RF setup with this top-notch connector.

