| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252133 |
| Connector Type: | MCX |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252133 |
252133
| Heilind Number: | AMR252133 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252133 |
| ECAD Model: |
Description:
RF Connector MCX Straight Receptacle Jack Round Post Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our MCX Straight Receptacle Jack, designed for seamless integration in high-frequency applications. Featuring a Round Post termination method and bulkhead front mount for easy installation, this 50 Ohm connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it offers superior performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for demanding RF environments. RoHS compliant and with a push-on coupling type, it's both environmentally friendly and easy to use. Upgrade your RF setups with this top-of-the-line MCX connector.

