| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 252135 |
| Connector Type: | MCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR252135 |
252135
| Heilind Number: | AMR252135 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 252135 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our MCX Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This 50 Ohm connector boasts a durable brass construction, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6GHz, it's ideal for high-speed applications. The gold body finish not only enhances aesthetics but also provides excellent conductivity. Featuring a push-on coupling type, installation is quick and hassle-free. RoHS compliant, this connector meets stringent environmental standards without compromising on quality. Whether for professional or DIY projects, this MCX plug is a versatile and dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

