252139

Heilind Number:AMR252139
Manufacturer:Amphenol RF
Manufacturer Number:252139
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252139
Connector Type:MCX
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252139

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Jack, designed for optimal performance with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for 50 Ohm impedance, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Crafted with Beryllium Copper contacts and a durable brass body with a gold finish, it guarantees both high conductivity and longevity. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data applications. RoHS compliant, this connector is not just high-performing but also environmentally friendly, perfect for various RF Coaxial connectivity needs.