252145

Heilind Number:AMR252145
Manufacturer:Amphenol RF
Manufacturer Number:252145
ECAD Model:
3D Model

Description:

RF Connector MCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252145
Connector Type:MCX
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR252145

Detailed Description

Enhance your RF connectivity with our MCX Straight Crimp Jack RF Connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Boasting a 50 Ohm impedance and capable of operating at temperatures ranging from -65°C to 165°C, this connector ensures reliable performance in diverse environments. Crafted with precision, it features a body made of durable brass with a gold finish, while the contact material is Beryllium Copper for optimal conductivity. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data transmission. RoHS compliant, this connector guarantees both quality and environmental responsibility in one sleek, straight orientation. Upgrade your RF setups with this essential component.