252149

Heilind Number:AMR252149
Manufacturer:Amphenol RF
Manufacturer Number:252149
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 252149
Connector Type:MCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR252149

Detailed Description

Enhance your RF connectivity with our MCX Right Angle PCB Jack Surface Mount Connector, engineered for seamless integration in electronic systems. With a 50 Ohm impedance and operating frequency of up to 6 GHz, this connector ensures reliable signal transmission in high-performance applications. Featuring a durable brass body with a gold finish, it offers both structural integrity and optimal conductivity. The Beryllium Copper contact material guarantees secure connections, while the Right Angle orientation allows for efficient PCB mounting. Operating flawlessly in a wide temperature range from -65°C to 165°C, this connector is suitable for diverse environmental conditions. Ideal for RF coaxial setups, it is a must-have component for professionals in the electronics industry.